Intersil EL8108IL technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 14.3mA |
| Output Current per Channel | 450mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL8108IL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
