The EL8170FSZ is an instrumentation amplifier from Intersil with a bandwidth of 192kHz. It is available in a SOIC package and is rated for operation between -40°C and 125°C. The device has a high common mode rejection ratio of 114dB and a power supply rejection ratio of 104dB. It is designed for surface mount applications and is compliant with RoHS regulations.
Intersil EL8170FSZ technical specifications.
| Bandwidth | 192kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 114dB |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 95uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 104dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8170FSZ to view detailed technical specifications.
No datasheet is available for this part.