Intersil EL8172FSZ-T7A technical specifications.
| Bandwidth | 170kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Input Offset Voltage (Vos) | 70uV |
| Input Offset Voltage-Max | 700uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 104dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | EL8172 |
| Slew Rate | 0.55V/µs |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8172FSZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
