Intersil EL8173FSZ technical specifications.
| -3db Bandwidth | 396kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 396kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Input Bias Current | 700pA |
| Input Offset Voltage (Vos) | 200uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 65uA |
| Output Current per Channel | 32mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.55V/µs |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8173FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.