
The EL8176FSZ is a general purpose operational amplifier with a bandwidth of 400kHz and a supply voltage of 5V. It is available in a SOIC-8 package and is suitable for surface mount applications. The op amp has a common mode rejection ratio of 110dB and a power supply rejection ratio of 110dB. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Intersil EL8176FSZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 400kHz |
| Height | 1.45mm |
| Input Offset Voltage (Vos) | 5V |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.13V/µs |
| Supply Current | 75uA |
| Voltage Gain | 113.98dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8176FSZ to view detailed technical specifications.
No datasheet is available for this part.