Automotive-grade operational amplifier featuring a 0.4MHz unity gain bandwidth and 0.13V/µs slew rate. This single-function, voltage-feedback amplifier offers a low input offset voltage of 220µV maximum and a minimum voltage gain of 200,000. Operating across a wide temperature range of -40°C to 125°C, it is housed in an 8-terminal PDSO package. The device is micropower, consuming a maximum supply current of 75µA, with a nominal supply voltage of 5V.
Intersil EL8176ISZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.075 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 220 |
| Average Bias Current-Max (IIB) | 0.003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Slew Rate-Nom | 0.13 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 200000 |
| Unity Gain BW-Nom | 400 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intersil EL8176ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.