
Dual-channel, voltage-feedback operational amplifier featuring a 200MHz gain bandwidth product and 500MHz -3dB bandwidth. This surface-mount IC offers a high slew rate of 600V/µs and 65mA output current per channel. Operating from 3V to 5.5V, it exhibits 70dB common mode rejection ratio and 800µV input offset voltage. The component is RoHS compliant and packaged in a 10-MSOP for efficient integration.
Intersil EL8202IYZ technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 65mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Supply Current | 12.4mA |
| Technology | BIPOLAR |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8202IYZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
