
The EL8302IS is a 3-channel BIPOLAR amplifier from Intersil, operating at 5V with a supply current of 5.6mA. It features a maximum operating temperature of 85°C and is packaged in a surface-mount SOIC package. The amplifier has a gain bandwidth product of 200MHz and a slew rate of 600V/µs.
Intersil EL8302IS technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | SOIC |
| Gain | 1dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 5.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 65mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| Supply Current | 18.6mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL8302IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.