Triple operational amplifier featuring a 200MHz gain bandwidth product and 500MHz -3dB bandwidth. This surface mount IC offers a 600V/µs slew rate and 65mA output current per channel. Operating from 3V to 5.5V supply voltages, it provides 95dB common mode rejection ratio and 95dB power supply rejection ratio. The component is RoHS compliant and utilizes BIPOLAR technology.
Intersil EL8302ISZ technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 5.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 65mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Supply Current | 18.6mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8302ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.