Quad rail-to-rail audio amplifier featuring a 200MHz -3dB bandwidth and 200V/µs slew rate. This CMOS integrated circuit offers a 100MHz gain bandwidth product, 65dB CMRR, and 70dB PSRR. Designed for surface mount applications, it operates from a 3V to 5.5V supply with a typical 2mA operating current and provides 65mA output current per channel. Available in QSOP and SOIC packages, this lead-free, RoHS compliant amplifier operates across a -40°C to 85°C temperature range.
Intersil EL8401IUZ technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.6uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 65mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 200V/µs |
| Supply Current | 2.4mA |
| Technology | CMOS |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8401IUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
