The EL8403IU is a 4-channel audio amplifier with a -3dB bandwidth of 500MHz and a gain of 1dB. It is packaged in a SSOP-16 package and is rated for operation between -40°C and 85°C. The amplifier has a nominal supply current of 6A and an operating supply current of 5.6mA. It can handle an output current per channel of 65mA.
Intersil EL8403IU technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | SSOP |
| Gain | 1dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 6A |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 5.6mA |
| Output Current per Channel | 65mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL8403IU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
