
Intersil EL9110IUZ technical specifications.
| Bandwidth | 150MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 60dB |
| Current Rating | 60A |
| Frequency | 150GHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 38mA |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL9110IUZ to view detailed technical specifications.
No datasheet is available for this part.
