
Intersil EL9110IUZ-T13 technical specifications.
| Bandwidth | 150MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 60dB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Series | EL9110 |
| Supply Current | 38mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL9110IUZ-T13 to view detailed technical specifications.
No datasheet is available for this part.
