Intersil EL9111ILZ technical specifications.
| Package/Case | QFN |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 150MHz |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.378W |
| Max Supply Current | 39mA |
| Mount | Surface Mount |
| Operating Supply Current | 108mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Weight | 0.002497oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL9111ILZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
