Intersil EL9115IL technical specifications.
| Package/Case | VQFN |
| Current Rating | 60mA |
| Lead Free | Contains Lead |
| Length | 5mm |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL9115IL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.