Intersil EL9115IL-T7 technical specifications.
| Package/Case | VQFN |
| Current Rating | 60mA |
| Lead Free | Contains Lead |
| Length | 5mm |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL9115IL-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.