
Intersil EL9115ILZ-T7 technical specifications.
| Bandwidth | 122MHz |
| Package/Case | QFN EP |
| Current Rating | 60mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -38dB |
| RoHS Compliant | Yes |
| Series | EL9115 |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL9115ILZ-T7 to view detailed technical specifications.
No datasheet is available for this part.
