
The EL9200IL is a general-purpose amplifier from Intersil with a -3db bandwidth of 44MHz and an output current per channel of 65mA. It is available in a DFN package and is designed for surface-mount applications. The device is not RoHS compliant due to the presence of lead.
Intersil EL9200IL technical specifications.
| -3db Bandwidth | 44MHz |
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 3.8mA |
| Output Current per Channel | 65mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 80V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL9200IL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.