
The EL9201IL is a dual amplifier from Intersil, featuring a -3db bandwidth of 44MHz. It is packaged in a QFN surface mount package, suitable for use in a variety of applications. The device is not RoHS compliant and contains lead, making it a non-lead-free component. The EL9201IL operates at a supply current of 7.6mA and provides an output current of 65mA per channel. It has a slew rate of 80V/µs, making it suitable for high-speed applications.
Intersil EL9201IL technical specifications.
| -3db Bandwidth | 44MHz |
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 7.6mA |
| Output Current per Channel | 65mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 80V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL9201IL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.