
Intersil EL9201ILZ technical specifications.
| -3db Bandwidth | 44MHz |
| Package/Case | QFN |
| Gain Bandwidth Product | 32MHz |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 7.6mA |
| Output Current per Channel | 65mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL9201ILZ to view detailed technical specifications.
No datasheet is available for this part.