Intersil EL9201ILZ-T13 technical specifications.
| -3db Bandwidth | 44MHz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 7.6mA |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL9201ILZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
