
The EL9201ILZ-T7 is a dual amplifier from Intersil with a -3db bandwidth of 44MHz. It is packaged in a QFN package and is lead free. The device is designed for surface mount applications and has an operating supply current of 7.6mA. Each channel can supply up to 65mA of output current. The EL9201ILZ-T7 is RoHS compliant and available in quantities of 1000 per reel.
Intersil EL9201ILZ-T7 technical specifications.
| -3db Bandwidth | 44MHz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 7.6mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL9201ILZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
