
The EL9202ILZ is a 4-channel operational amplifier from Intersil, featuring a gain bandwidth product of 32MHz and a -3dB bandwidth of 44MHz. It is packaged in a lead-free QFN package, suitable for surface mount applications. The op-amp draws an operating supply current of 10.5mA and can deliver an output current of up to 65mA per channel. The device is compliant with RoHS regulations and is available in a packaging quantity of 90 units per rail/tube.
Intersil EL9202ILZ technical specifications.
| -3db Bandwidth | 44MHz |
| Package/Case | QFN |
| Gain Bandwidth Product | 32MHz |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 10.5mA |
| Output Current per Channel | 65mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL9202ILZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.