Intersil HA1-5340-9 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA1-5340-9 to view detailed technical specifications.
No datasheet is available for this part.