Intersil HA2-2510/883 technical specifications.
| Package/Case | Metal |
| Common Mode Rejection Ratio | 80dB |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA2-2510/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.