Intersil HA2-5033-2 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA2-5033-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.