Intersil HA4-5002/883 technical specifications.
| Package/Case | CLCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA4-5002/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.