
The HA4314BCB is a dual supply 4-throw SPST switch from Intersil. It is packaged in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C. The HA4314BCB has a low operating supply current of 400uA and is available in a packaging quantity of 50 units per rail/Tube. However, it is not RoHS compliant.
Intersil HA4314BCB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 400uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA4314BCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.