The HA4P5002-5Z is a general purpose operational amplifier with a bandwidth of 110MHz and a maximum supply voltage of 40V. It is packaged in a lead-free PLCC package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 75°C and is compliant with RoHS regulations.
Intersil HA4P5002-5Z technical specifications.
| Bandwidth | 110MHz |
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA4P5002-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.