Intersil HA9P2525-5Z technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 125nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 20mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 120V/µs |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Voltage Gain | 83.52dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA9P2525-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.