
The HC5503 is a single-channel IC with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 4.75V to 5.25V and is designed for use with a 5V operating supply voltage. The IC is packaged in a lead-free SOIC package and is available in quantities of 30. It is RoHS compliant and not radiation hardened.
Intersil HC5503TCBZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HC5503 |
| RoHS | Compliant |
Download the complete datasheet for Intersil HC5503TCBZ to view detailed technical specifications.
No datasheet is available for this part.