Intersil HC5513BIM technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 2.25mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | UniSLIC14 |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HC5513BIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.