Intersil HC55183ECMZ technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.7mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HC55183ECMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.