This single-channel IC operates within a temperature range of 0°C to 70°C. It is supplied with a voltage between 4.75V and 5.25V, drawing a current of 3.7mA. The IC is packaged in a PLCC package, available in quantities of 750, and is RoHS compliant.
Intersil HC55183ECMZ96 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.7mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HC55183ECMZ96 to view detailed technical specifications.
No datasheet is available for this part.
