Intersil HC55185BIMZ96 technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Operating Supply Current | 10.3mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HC55185 |
| Supply Current | 10.3mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HC55185BIMZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.