
The HC55185CIMZ is a single-channel IC with a maximum operating supply voltage of 5.25V and an operating supply current of 10.3mA. It is packaged in a lead-free PLCC package and is compliant with RoHS regulations. The device operates within a temperature range of -40°C to 85°C.
Intersil HC55185CIMZ technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Operating Supply Current | 10.3mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HC55185 |
| Supply Current | 10.3mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HC55185CIMZ to view detailed technical specifications.
No datasheet is available for this part.