Intersil HC55185DIMZ technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 10.3mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HC55185 |
| Weight | 0.041719oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil HC55185DIMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
