
The HC55185GCMZ is a single-channel IC from Intersil, packaged in a PLCC package, with a lead-free finish. It operates within a temperature range of 0°C to 85°C and is RoHS compliant. The device requires a supply voltage between 4.75V and 5.25V, with an operating supply current of 10.3mA. It is available in a rail/tube packaging configuration, with 37 units per package.
Intersil HC55185GCMZ technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Operating Supply Current | 10.3mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HC55185 |
| Supply Current | 10.3mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HC55185GCMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.