Intersil HC9P5504B-5ZX96 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HC9P5504B |
| RoHS | Compliant |
Download the complete datasheet for Intersil HC9P5504B-5ZX96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
