The HD3-4702-9 is a 4-channel CMOS clock IC from Intersil, operating at a frequency of 2.4576MHz. It is packaged in a PDIP package and is suitable for use in temperatures ranging from -40°C to 85°C. The device requires a supply voltage between 4.5V and 5.5V and draws a supply current of 1.5mA. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HD3-4702-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Frequency | 2.4576MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Operating Frequency | 2.4576 M |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HD3-4702-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.