Intersil HD3-6402R-9Z technical specifications.
| Package/Case | PDIP |
| Data Rate | 125Kbps |
| Frequency | 2MHz |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 53.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HD3-6402R-9Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
