
High-performance, single-channel current feedback operational amplifier featuring an 850MHz bandwidth and 2300V/µs slew rate. Designed for surface mount applications in a SOIC package, this amplifier operates with dual supply voltages from 4.5V to 5.5V, with a maximum single supply of 11V. It offers a typical operating supply current of 21mA and an output current of 60mA per channel. The device boasts a Common Mode Rejection Ratio of 46dB and Power Supply Rejection Ratio of 50dB, with an input bias current of 25µA and input offset voltage of 2mV. This RoHS compliant component is suitable for operation across a temperature range of -40°C to 85°C.
Intersil HFA1100IBZ technical specifications.
| -3db Bandwidth | 850MHz |
| Bandwidth | 850MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 46dB |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 21mA |
| Output Current per Channel | 60mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2300V/µs |
| Supply Current | 26mA |
| Voltage Gain | 0dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HFA1100IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
