High-speed current feedback operational amplifier featuring an 850MHz -3dB bandwidth and a 2300V/µs slew rate. This single-channel amplifier operates from a 4.5V to 5.5V dual supply or up to 11V maximum supply. It offers 60mA output current per channel and a 0dB voltage gain, with a 46dB CMRR and 50dB PSRR. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component is supplied on tape and reel.
Intersil HFA1100IBZ96 technical specifications.
| -3db Bandwidth | 850MHz |
| Bandwidth | 850MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 46dB |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 21mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2300V/µs |
| Supply Current | 26mA |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil HFA1100IBZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
