
The HFA1100IP is a general purpose operational amplifier with a -3db bandwidth of 850MHz and an output current per channel of 60mA. It is packaged in a DIP package and is suitable for use in applications where a high bandwidth and moderate output current are required. The op-amp has an input bias current of 25uA and an input offset voltage of 2mV. It operates over a temperature range of -40°C to 85°C and has a slew rate of 2300V/µs.
Intersil HFA1100IP technical specifications.
| -3db Bandwidth | 850MHz |
| Bandwidth | 850MHz |
| Package/Case | DIP |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 21mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 2300V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HFA1100IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
