
High-speed, single-channel video amplifier with a 330MHz bandwidth and 2100V/µs slew rate. Features a 0dB voltage gain and CFB architecture, operating from a dual supply voltage range of 4.5V to 5.5V. Offers 50dB CMRR and 54dB PSRR, with an input bias current of 15µA and input voltage noise density of 3.5nV/√Hz. Packaged for surface mounting in tape and reel, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Intersil HFA1105IBZ96 technical specifications.
| Bandwidth | 330MHz |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 5mV |
| Input Type | NO |
| Input Voltage Noise Density | 3.5nV/sqrt Hz |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HFA1105 |
| Slew Rate | 2100V/µs |
| Supply Current | 6.1mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil HFA1105IBZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.