Intersil HFA1105IP technical specifications.
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 9V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HFA1105IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.