Intersil HFA1109IBZ technical specifications.
| -3db Bandwidth | 450MHz |
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 5V |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9.6mA |
| Output Current per Channel | 36mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 2600V/µs |
| Supply Current | 10mA |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil HFA1109IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
