The HFA1109IBZ96 is a single-channel operational amplifier from Intersil with a -3db bandwidth of 450MHz. It is available in a SOIC package and is suitable for operation over the temperature range of -40°C to 85°C. The device has a maximum operating supply current of 9.6mA and an output current per channel of 36mA. The op-amp is RoHS compliant and is available in a tape and reel packaging configuration with 2500 units per package.
Intersil HFA1109IBZ96 technical specifications.
| -3db Bandwidth | 450MHz |
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 5V |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9.6mA |
| Output Current per Channel | 36mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2600V/µs |
| Supply Current | 10mA |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil HFA1109IBZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
