
High-speed buffer amplifier IC featuring a 750MHz -3dB bandwidth and 1300V/µs slew rate. This single-channel, bipolar technology amplifier operates from a 4.5V to 5.5V dual supply, with a typical supply current of 21mA. Designed for surface mount applications, it is housed in an 8-pin SOIC package and offers an output current of 60mA. Operating temperature range is -40°C to 85°C.
Intersil HFA1110IBZ technical specifications.
| -3db Bandwidth | 750MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 8mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 21mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 1300V/µs |
| Supply Current | 26mA |
| Technology | BIPOLAR |
| Voltage Gain | 119.91dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil HFA1110IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
