Intersil HFA1112IB technical specifications.
| -3db Bandwidth | 850MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 21mA |
| Output Current per Channel | 60mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 2400V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HFA1112IB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
